
FN286E-4-06 | |
|---|---|
DigiKey Part Number | 817-2227-ND |
Manufacturer | |
Manufacturer Product Number | FN286E-4-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | FN286E-4-06 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Features Earth Line Choke |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 61.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.031" ~ 0.118" (0.79mm ~ 3.00mm) |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Filter Type Filtered (EMI, RFI) - Commercial | Ingress Protection IP40 |
Current Rating - Filter 4A | Approval Agency CQC, CSA, ENEC, UL |
Switch Features Switch On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 € | 32,74 € |
| 10 | 27,82700 € | 278,27 € |
| 40 | 25,23450 € | 1.009,38 € |
| 80 | 24,03113 € | 1.922,49 € |
| 120 | 23,35417 € | 2.802,50 € |
| 280 | 22,00071 € | 6.160,20 € |
| Unit Price without VAT: | 32,74000 € |
|---|---|
| Unit Price with VAT: | 38,96060 € |

