Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN284E-6-06

DigiKey Part Number
817-2679-ND
Manufacturer
Manufacturer Product Number
FN284E-6-06
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
FN284E-6-06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
TE Connectivity Schaffner
Mounting Type
Panel Mount, Flange
Series
Termination
Quick Connect - 0.250" (6.3mm)
Packaging
Tray
Features
Earth Line Choke, Front or Rear Side Mount
Part Status
Active
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 29.00mm x 60.00mm
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-2
Number of Positions
3
Ingress Protection
IP40
Filter Type
Filtered (EMI, RFI) - Commercial
Approval Agency
CQC, CSA, ENEC, UL
Current Rating - Filter
6A
Base Product Number
Switch Features
Switch On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
131,44000 €31,44 €
1026,71700 €267,17 €
4024,22800 €969,12 €
8023,07250 €1.845,80 €
12022,42233 €2.690,68 €
28021,12279 €5.914,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,44000 €
Unit Price with VAT:37,41360 €