
FN284B-2-06-2 | |
|---|---|
DigiKey Part Number | 817-FN284B-2-06-2-ND |
Manufacturer | |
Manufacturer Product Number | FN284B-2-06-2 |
Description | S IND PEM W. SWITCH AND FUSE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 2 A 250V DC ~ 400Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications Medical |
Packaging Box | Approval Agency CE, CQC, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type Panel Mount |
Configuration Single Stage | Termination Style IEC 320-C14, Quick Connect |
Voltage - Rated AC 250V | Inductance 2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 21,54825 € | 861,93 € |
| Unit Price without VAT: | 21,54825 € |
|---|---|
| Unit Price with VAT: | 25,64242 € |

