Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 60Hz Two Stage IEC 320-C20, Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 60Hz Two Stage IEC 320-C20, Threaded Post (M4)
FN2660-16-08-C0909

FN2660-16-08-C0909

DigiKey Part Number
817-FN2660-16-08-C0909-ND
Manufacturer
Manufacturer Product Number
FN2660-16-08-C0909
Description
LINE FILTER 250VAC 16A CHASS MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 60Hz Two Stage IEC 320-C20, Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
IEC 320-C20, Threaded Post (M4)
Inductance
L1 - 4mH, L2 - 4mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1547,75067 €716,26 €
Manufacturers Standard Package
Unit Price without VAT:47,75067 €
Unit Price with VAT:56,82330 €