


FN2640-10-08-C11 | |
|---|---|
DigiKey Part Number | 817-FN2640-10-08-C11-ND |
Manufacturer | |
Manufacturer Product Number | FN2640-10-08-C11 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 60Hz Single Stage IEC 320-C20, Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C20, Threaded Post (M4) | |
Inductance | 8.3mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,32350 € | 686,47 € |
| Unit Price without VAT: | 34,32350 € |
|---|---|
| Unit Price with VAT: | 40,84497 € |

