
FN258P-16-07 | |
|---|---|
DigiKey Part Number | 817-2447-ND |
Manufacturer | |
Manufacturer Product Number | FN258P-16-07 |
Description | LINE FILTER 16A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 277 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 480 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3288-16-44-C21-R65 | TE Connectivity Schaffner | 0 | 817-FN3288-16-44-C21-R65-ND | 143,48000 € | MFR Recommended |
| FN3288-16-44-C35-R65 | TE Connectivity Schaffner | 0 | 817-2761-ND | 144,43000 € | Similar |
| 3-123-488 | SCHURTER Inc. | 1 | 486-3-123-488-ND | 98,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,52000 € | 186,52 € |
| Unit Price without VAT: | 186,52000 € |
|---|---|
| Unit Price with VAT: | 221,95880 € |

