
FN2580-8-07 | |
|---|---|
DigiKey Part Number | 817-FN2580-8-07-ND |
Manufacturer | |
Manufacturer Product Number | FN2580-8-07 |
Description | LINE FILTER 350VAC 8A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 350V DC ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated AC | 350V | |
Current | 8 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Lighting | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Base Product Number |

