
FN2560-2-04-C00 | |
|---|---|
DigiKey Part Number | 817-FN2560-2-04-C00-ND |
Manufacturer | |
Manufacturer Product Number | FN2560-2-04-C00 |
Description | LINE FILTER 300VAC/VDC 2A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 300V 300V DC ~ 60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Lighting |
Packaging Bulk | Approval Agency CE, CQC, ENEC, UKCA, UR |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Wire Leads |
Voltage - Rated DC 300V | Inductance L1 - 2mH, L2 - 98µH |
Voltage - Rated AC 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,39000 € | 22,39 € |
| Unit Price without VAT: | 22,39000 € |
|---|---|
| Unit Price with VAT: | 26,64410 € |

