
FN2504-32-07-C13 | |
|---|---|
DigiKey Part Number | 817-FN2504-32-07-C13-ND |
Manufacturer | |
Manufacturer Product Number | FN2504-32-07-C13 |
Description | S IND 1PH FILTERS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 32 A 277V 400V DC ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | 400V | |
Voltage - Rated AC | 277V | |
Current | 32 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, CSA, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,72000 € | 63,72 € |
| Unit Price without VAT: | 63,72000 € |
|---|---|
| Unit Price with VAT: | 75,82680 € |

