
FN2500-32-103-C19 | |
|---|---|
DigiKey Part Number | 817-FN2500-32-103-C19-ND |
Manufacturer | |
Manufacturer Product Number | FN2500-32-103-C19 |
Description | LINE FLTR 400VDC 277VAC 32A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 32 A 277V 400V DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 400V | |
Voltage - Rated AC | 277V | |
Current | 32 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, CSA, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 1.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 48,49375 € | 775,90 € |
| Unit Price without VAT: | 48,49375 € |
|---|---|
| Unit Price with VAT: | 57,70756 € |

