Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2450F-10-61

DigiKey Part Number
817-1642-ND
Manufacturer
Manufacturer Product Number
FN2450F-10-61
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
4.9mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,80000 €41,80 €
1034,10900 €341,09 €
3232,99031 €1.055,69 €
Manufacturers Standard Package
Unit Price without VAT:41,80000 €
Unit Price with VAT:49,74200 €