
FN2415L-10-29 | |
|---|---|
DigiKey Part Number | 817-FN2415L-10-29-ND |
Manufacturer | |
Manufacturer Product Number | FN2415L-10-29 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 48,32250 € | 1.739,61 € |
| Unit Price without VAT: | 48,32250 € |
|---|---|
| Unit Price with VAT: | 57,50378 € |

