
FN2415-10-29 | |
|---|---|
DigiKey Part Number | FN2415-10-29-ND |
Manufacturer | |
Manufacturer Product Number | FN2415-10-29 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,65000 € | 56,65 € |
| 10 | 46,23900 € | 462,39 € |
| 36 | 41,29222 € | 1.486,52 € |
| 72 | 38,83556 € | 2.796,16 € |
| 108 | 37,82333 € | 4.084,92 € |
| Unit Price without VAT: | 56,65000 € |
|---|---|
| Unit Price with VAT: | 67,41350 € |

