FN2412H-45-33 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 3
Unit Price: 122,39000 €
Datasheet

Similar


WEE
In Stock: 4
Unit Price: 220,15000 €
Datasheet
Image for FN2412H-45-33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2412H-45-33

DigiKey Part Number
FN2412H-45-33-ND
Manufacturer
Manufacturer Product Number
FN2412H-45-33
Description
LINE FILTER DIN RAIL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter DC ~ 400Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Frequency - Operating
DC ~ 400Hz
Applications
Regenerative Motor Drive
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes