Single Phase EMC/EMI Line Filter 25 A 520V, 300V DC ~ 400Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2412H-25-33

DigiKey Part Number
817-2522-ND
Manufacturer
Manufacturer Product Number
FN2412H-25-33
Description
LINE FILTER 520V/300VAC 25A DIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 25 A 520V, 300V DC ~ 400Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
520V, 300V
Current
25 A
Frequency - Operating
DC ~ 400Hz
Applications
Regenerative Motor Drive
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1119,96000 €119,96 €
1097,89600 €978,96 €
3088,82667 €2.664,80 €
5087,75960 €4.387,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,96000 €
Unit Price with VAT:142,75240 €