
FN2412H-16-44 | |
|---|---|
DigiKey Part Number | 817-2521-ND |
Manufacturer | |
Manufacturer Product Number | FN2412H-16-44 |
Description | LINE FILTER 520V/300VAC 16A DIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 520V, 300V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications Regenerative Motor Drive |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 520V, 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,69000 € | 102,69 € |
| 20 | 78,82000 € | 1.576,40 € |
| 40 | 74,12850 € | 2.965,14 € |
| 60 | 73,82450 € | 4.429,47 € |
| Unit Price without VAT: | 102,69000 € |
|---|---|
| Unit Price with VAT: | 122,20110 € |

