
FN2412-8-44 | |
|---|---|
DigiKey Part Number | 817-1362-ND |
Manufacturer | |
Manufacturer Product Number | FN2412-8-44 |
Description | LINE FILTER 250VAC 8A DIN RAIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Regenerative Motor Drive | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 € | 72,02 € |
| 20 | 55,28950 € | 1.105,79 € |
| 40 | 52,27550 € | 2.091,02 € |
| Unit Price without VAT: | 72,02000 € |
|---|---|
| Unit Price with VAT: | 85,70380 € |

