
FN2410-80-34 | |
|---|---|
DigiKey Part Number | 817-1356-ND |
Manufacturer | |
Manufacturer Product Number | FN2410-80-34 |
Description | LINE FILTER 250VAC 80A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 80 A 250V 250Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 80 A | |
Frequency - Operating | 250Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,21000 € | 201,21 € |
| 10 | 164,16800 € | 1.641,68 € |
| 25 | 157,01920 € | 3.925,48 € |
| Unit Price without VAT: | 201,21000 € |
|---|---|
| Unit Price with VAT: | 239,43990 € |

