
FN2410-45-33 | |
|---|---|
DigiKey Part Number | 817-1354-ND |
Manufacturer | |
Manufacturer Product Number | FN2410-45-33 |
Description | LINE FILTER 250VAC 45A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 45 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 45 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,32000 € | 114,32 € |
| 10 | 93,29200 € | 932,92 € |
| 30 | 84,65067 € | 2.539,52 € |
| 50 | 83,26900 € | 4.163,45 € |
| Unit Price without VAT: | 114,32000 € |
|---|---|
| Unit Price with VAT: | 136,04080 € |

