Similar
Similar

FN2310X-3-06 | |
|---|---|
DigiKey Part Number | 817-1340-ND |
Manufacturer | |
Manufacturer Product Number | FN2310X-3-06 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, SEMKO |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 36.9mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2090-3-06 | TE Connectivity Schaffner | 1.038 | 817-1335-ND | 26,56000 € | Similar |
| B84112G0000B030 | TDK | 7 | 495-2803-ND | 20,20000 € | Similar |



