
FN2240-600-99-C0000-R90 | |
|---|---|
DigiKey Part Number | 817-FN2240-600-99-C0000-R90-ND |
Manufacturer | |
Manufacturer Product Number | FN2240-600-99-C0000-R90 |
Description | LINE FLTR 1000VDC 600A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 600 A 1000V (1kV) DC Two Stage Quick Connect, Threaded Post (M10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 1000V (1kV) | |
Voltage - Rated AC | - | |
Current | 600 A | |
Frequency - Operating | DC | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect, Threaded Post (M10) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,43000 € | 412,43 € |
| 10 | 370,05900 € | 3.700,59 € |
| Unit Price without VAT: | 412,43000 € |
|---|---|
| Unit Price with VAT: | 490,79170 € |

