DC EMC/EMI Line Filter 450 A 1000V (1kV) DC Two Stage Quick Connect, Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2240-450-99-C0000-R90

DigiKey Part Number
817-FN2240-450-99-C0000-R90-ND
Manufacturer
Manufacturer Product Number
FN2240-450-99-C0000-R90
Description
LINE FLTR 1000VDC 450A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 450 A 1000V (1kV) DC Two Stage Quick Connect, Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
DC
Configuration
Two Stage
Voltage - Rated DC
1000V (1kV)
Voltage - Rated AC
-
Current
450 A
Frequency - Operating
DC
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UKCA, UR
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect, Threaded Post (M10)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1362,48000 €362,48 €
10325,25900 €3.252,59 €
25313,71000 €7.842,75 €
Manufacturers Standard Package
Unit Price without VAT:362,48000 €
Unit Price with VAT:431,35120 €