
FN2240-150-99-C2019-R90 | |
|---|---|
DigiKey Part Number | 817-FN2240-150-99-C2019-R90-ND |
Manufacturer | |
Manufacturer Product Number | FN2240-150-99-C2019-R90 |
Description | S IND DC FILTERS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 150 A DC Two Stage Terminal Post |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 150 A | |
Frequency - Operating | DC | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,67000 € | 315,67 € |
| Unit Price without VAT: | 315,67000 € |
|---|---|
| Unit Price with VAT: | 375,64730 € |

