
FN2220-300-99-C1414-R99 | |
|---|---|
DigiKey Part Number | 817-FN2220-300-99-C1414-R99-ND |
Manufacturer | |
Manufacturer Product Number | FN2220-300-99-C1414-R99 |
Description | S IND DC FILTERS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 300 A DC Single Stage Terminal Post |
Category | Current 300 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC |
Series | Applications Photovoltaic Inverter |
Packaging Box | Approval Agency cURus, ENEC, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,57000 € | 363,57 € |
| Unit Price without VAT: | 363,57000 € |
|---|---|
| Unit Price with VAT: | 432,64830 € |

