Image for FN2220-300-99-C1414-R46 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2220-300-99-C1414-R46

DigiKey Part Number
817-FN2220-300-99-C1414-R46-ND
Manufacturer
Manufacturer Product Number
FN2220-300-99-C1414-R46
Description
S IND DC FILTERS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 300 A DC Single Stage Terminal Post
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Current
300 A
Frequency - Operating
DC
Applications
Photovoltaic Inverter
Approval Agency
cURus, ENEC, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1338,09000 €338,09 €
Manufacturers Standard Package
Unit Price without VAT:338,09000 €
Unit Price with VAT:402,32710 €