
FN2211HV-400-99-C17-R90 | |
|---|---|
DigiKey Part Number | 817-FN2211HV-400-99-C17-R90-ND |
Manufacturer | |
Manufacturer Product Number | FN2211HV-400-99-C17-R90 |
Description | S IND DC FILTERS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 400 A DC Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 400 A | |
Frequency - Operating | DC | |
Applications | Photovoltaic Inverter | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,79000 € | 547,79 € |
| Unit Price without VAT: | 547,79000 € |
|---|---|
| Unit Price with VAT: | 651,87010 € |

