
FN2211HV-1000-99-C27-R99 | |
|---|---|
DigiKey Part Number | 817-FN2211HV-1000-99-C27-R99-ND |
Manufacturer | |
Manufacturer Product Number | FN2211HV-1000-99-C27-R99 |
Description | LINE FLTR 1500VDC 1KA CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1 kA 1500V (1.5kV) DC Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 1 kA |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC |
Series | Applications Inverters, Power Drive Systems |
Packaging Bulk | Approval Agency CE, cURus |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |
Voltage - Rated DC 1500V (1.5kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,21000 € | 949,21 € |
| Unit Price without VAT: | 949,21000 € |
|---|---|
| Unit Price with VAT: | 1.129,55990 € |

