
FN2211-600-99-C22-R66 | |
|---|---|
DigiKey Part Number | 817-FN2211-600-99-C22-R66-ND |
Manufacturer | |
Manufacturer Product Number | FN2211-600-99-C22-R66 |
Description | S IND DC FILTERS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 600 A DC Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 600 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC |
Series | Applications Photovoltaic Inverter |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,01000 € | 658,01 € |
| Unit Price without VAT: | 658,01000 € |
|---|---|
| Unit Price with VAT: | 783,03190 € |

