
FN2211-400-99-C30-R55 | |
|---|---|
DigiKey Part Number | 817-2064-ND |
Manufacturer | |
Manufacturer Product Number | FN2211-400-99-C30-R55 |
Description | LINE FLTR 1000VDC 400A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 400 A 1000V (1kV) DC Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 400 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC |
Series | Applications Inverters, Power Drive Systems |
Packaging Box | Approval Agency CE, cURus |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |
Voltage - Rated DC 1000V (1kV) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,11000 € | 506,11 € |
| 10 | 441,60700 € | 4.416,07 € |
| Unit Price without VAT: | 506,11000 € |
|---|---|
| Unit Price with VAT: | 602,27090 € |

