
FN2210-2300-99-R5 | |
|---|---|
DigiKey Part Number | 817-2062-ND |
Manufacturer | |
Manufacturer Product Number | FN2210-2300-99-R5 |
Description | LINE FILTER 1000VDC 2.3KA CHASS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 2.3 kA 1000V (1kV) DC Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 2.3 kA |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC |
Series | Applications Inverters, Power Drive Systems |
Packaging Box | Approval Agency CE, cURus |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |
Voltage - Rated DC 1000V (1kV) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.494,72000 € | 1.494,72 € |
| Unit Price without VAT: | 1.494,72000 € |
|---|---|
| Unit Price with VAT: | 1.778,71680 € |

