
FN2200R77-100-35 | |
|---|---|
DigiKey Part Number | 817-FN2200R77-100-35-ND |
Manufacturer | |
Manufacturer Product Number | FN2200R77-100-35 |
Description | S IND DC FILTERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 100 A DC Two Stage Terminal Post |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 100 A | |
Frequency - Operating | DC | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,18000 € | 274,18 € |
| Unit Price without VAT: | 274,18000 € |
|---|---|
| Unit Price with VAT: | 326,27420 € |

