
FN2200B-50-34 | |
|---|---|
DigiKey Part Number | 817-1615-ND |
Manufacturer | |
Manufacturer Product Number | FN2200B-50-34 |
Description | LINE FLTR 1200VDC 50A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 50 A 1200V (1.2kV) Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 50 A |
Manufacturer TE Connectivity Schaffner | Applications Photovoltaic Inverter |
Series | Approval Agency cURus, ENEC |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Block |
Configuration Single Stage | Base Product Number |
Voltage - Rated DC 1200V (1.2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,38000 € | 173,38 € |
| 12 | 139,21000 € | 1.670,52 € |
| 30 | 132,87100 € | 3.986,13 € |
| Unit Price without VAT: | 173,38000 € |
|---|---|
| Unit Price with VAT: | 206,32220 € |

