
FN2090Z-4-06 | |
|---|---|
DigiKey Part Number | 817-FN2090Z-4-06-ND |
Manufacturer | |
Manufacturer Product Number | FN2090Z-4-06 |
Description | LINE FILTER 250VAC/VDC 4A CHASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 250V 50 ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090Z-4-06 Models |
Category | Current 4 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 50 ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 14mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,51300 € | 530,26 € |
| Unit Price without VAT: | 26,51300 € |
|---|---|
| Unit Price with VAT: | 31,55047 € |

