Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2090Z-20-06

DigiKey Part Number
817-FN2090Z-20-06-ND
Manufacturer
Manufacturer Product Number
FN2090Z-20-06
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2090Z-20-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UKCA, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
2.7mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1064,63900 €646,39 €
Manufacturers Standard Package
Unit Price without VAT:64,63900 €
Unit Price with VAT:76,92041 €