
FN2090NN-8-06 | |
|---|---|
DigiKey Part Number | 817-2253-ND |
Manufacturer | |
Manufacturer Product Number | FN2090NN-8-06 |
Description | LINE FILTER 250VAC/VDC 8A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090NN-8-06 Models |
Category | Current 8 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 8mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,93000 € | 43,93 € |
| 20 | 33,72250 € | 674,45 € |
| 40 | 31,71900 € | 1.268,76 € |
| 60 | 30,60200 € | 1.836,12 € |
| 100 | 29,24930 € | 2.924,93 € |
| 260 | 28,47165 € | 7.402,63 € |
| Unit Price without VAT: | 43,93000 € |
|---|---|
| Unit Price with VAT: | 52,27670 € |

