Single Phase EMC/EMI Line Filter 20 A 250V 250V DC ~ 400Hz Two Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2090LL-20-08

DigiKey Part Number
817-2258-ND
Manufacturer
Manufacturer Product Number
FN2090LL-20-08
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V DC ~ 400Hz Two Stage Threaded Post (M4)
Datasheet
 Datasheet
EDA/CAD Models
FN2090LL-20-08 Models
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 400Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, CSA, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Threaded Post (M4)
Voltage - Rated DC
250V
Inductance
2.7mH
Voltage - Rated AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,58000 €84,58 €
1069,02700 €690,27 €
3062,63800 €1.879,14 €
5059,86760 €2.993,38 €
10059,32650 €5.932,65 €
Manufacturers Standard Package
Unit Price without VAT:84,58000 €
Unit Price with VAT:100,65020 €