Single Phase EMC/EMI Line Filter 12 A 250V 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2090LL-12-06

DigiKey Part Number
817-2255-ND
Manufacturer
Manufacturer Product Number
FN2090LL-12-06
Description
LINE FILTER 250VAC/VDC 12A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 12 A 250V 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2090LL-12-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
12 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
4mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,15000 €54,15 €
2041,57100 €831,42 €
4039,10025 €1.564,01 €
6037,72267 €2.263,36 €
10036,05420 €3.605,42 €
Manufacturers Standard Package
Unit Price without VAT:54,15000 €
Unit Price with VAT:64,43850 €