
FN2090HH-16-06 | |
|---|---|
DigiKey Part Number | 817-FN2090HH-16-06-ND |
Manufacturer | |
Manufacturer Product Number | FN2090HH-16-06 |
Description | S IND 1PH FILTERS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 250V 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer TE Connectivity Schaffner | Current 16 A |
Series | Frequency - Operating DC ~ 400Hz |
Packaging Box | Applications Medical |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 46,09500 € | 921,90 € |
| Unit Price without VAT: | 46,09500 € |
|---|---|
| Unit Price with VAT: | 54,85305 € |

