
FN2080B-16-08 | |
|---|---|
DigiKey Part Number | 817-2396-ND |
Manufacturer | |
Manufacturer Product Number | FN2080B-16-08 |
Description | LINE FILTER 110V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 110V, 250V DC ~ 400Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 2.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,64000 € | 115,64 € |
| 10 | 94,36900 € | 943,69 € |
| 30 | 85,62867 € | 2.568,86 € |
| 50 | 84,22040 € | 4.211,02 € |
| Unit Price without VAT: | 115,64000 € |
|---|---|
| Unit Price with VAT: | 137,61160 € |

