Similar

FN2080B-12-06 | |
|---|---|
DigiKey Part Number | 817-FN2080B-12-06-ND |
Manufacturer | |
Manufacturer Product Number | FN2080B-12-06 |
Description | LINE FILTER 250VAC/VDC 12A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.25mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 55,45950 € | 1.109,19 € |
| Unit Price without VAT: | 55,45950 € |
|---|---|
| Unit Price with VAT: | 65,99681 € |


