Similar

FN2080A-16-07 | |
|---|---|
DigiKey Part Number | 817-FN2080A-16-07-ND |
Manufacturer | |
Manufacturer Product Number | FN2080A-16-07 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications Safety |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Wire Leads |
Voltage - Rated DC 250V | Inductance 2.8mH |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMI-28A-16-3 | Altran Magnetics, LLC | 0 | AMI-28A-16-3-ND | 27,80250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,16300 € | 931,63 € |
| Unit Price without VAT: | 93,16300 € |
|---|---|
| Unit Price with VAT: | 110,86397 € |


