
FN2080-3-07 | |
|---|---|
DigiKey Part Number | 817-1320-ND |
Manufacturer | |
Manufacturer Product Number | FN2080-3-07 |
Description | LINE FILTER 110V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 110V, 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Two Stage | Inductance 9.8mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 € | 44,63 € |
| 20 | 34,26000 € | 685,20 € |
| 40 | 32,22475 € | 1.288,99 € |
| 60 | 31,08983 € | 1.865,39 € |
| 100 | 29,71540 € | 2.971,54 € |
| 260 | 28,98158 € | 7.535,21 € |
| Unit Price without VAT: | 44,63000 € |
|---|---|
| Unit Price with VAT: | 53,10970 € |

