
FN2080-12-07 | |
|---|---|
DigiKey Part Number | 817-1326-ND |
Manufacturer | |
Manufacturer Product Number | FN2080-12-07 |
Description | LINE FILTER 110V/250VAC 12A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 110V, 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 12 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 3.25mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,61000 € | 73,61 € |
| 20 | 56,50250 € | 1.130,05 € |
| 40 | 53,14225 € | 2.125,69 € |
| 60 | 51,26817 € | 3.076,09 € |
| 100 | 50,73240 € | 5.073,24 € |
| Unit Price without VAT: | 73,61000 € |
|---|---|
| Unit Price with VAT: | 87,59590 € |

