Similar

FN2080-10-07 | |
|---|---|
DigiKey Part Number | 817-1324-ND |
Manufacturer | |
Manufacturer Product Number | FN2080-10-07 |
Description | LINE FILTER 110V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 110V, 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 4.5mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,24000 € | 70,24 € |
| 20 | 53,92200 € | 1.078,44 € |
| 40 | 50,71575 € | 2.028,63 € |
| 60 | 48,92783 € | 2.935,67 € |
| 100 | 48,13980 € | 4.813,98 € |
| Unit Price without VAT: | 70,24000 € |
|---|---|
| Unit Price with VAT: | 83,58560 € |


