Similar
Similar

FN2080-1-07 | |
|---|---|
DigiKey Part Number | 817-1318-ND |
Manufacturer | |
Manufacturer Product Number | FN2080-1-07 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50 ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 22mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,12240 € | 1.356,12 € |
| Unit Price without VAT: | 27,12240 € |
|---|---|
| Unit Price with VAT: | 32,27566 € |



