
FN2070M-3-06 | |
|---|---|
DigiKey Part Number | 817-2260-ND |
Manufacturer | |
Manufacturer Product Number | FN2070M-3-06 |
Description | LINE FILTER 110V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 9.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,94000 € | 32,94 € |
| 20 | 25,28500 € | 505,70 € |
| 40 | 23,78350 € | 951,34 € |
| 60 | 22,94650 € | 1.376,79 € |
| 100 | 21,93310 € | 2.193,31 € |
| 260 | 20,57912 € | 5.350,57 € |
| Unit Price without VAT: | 32,94000 € |
|---|---|
| Unit Price with VAT: | 39,19860 € |

