
FN2070M-16-06 | |
|---|---|
DigiKey Part Number | 817-2264-ND |
Manufacturer | |
Manufacturer Product Number | FN2070M-16-06 |
Description | LINE FILTER 110V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,84000 € | 79,84 € |
| 10 | 65,15300 € | 651,53 € |
| 30 | 59,12367 € | 1.773,71 € |
| 50 | 56,50960 € | 2.825,48 € |
| 100 | 55,57320 € | 5.557,32 € |
| Unit Price without VAT: | 79,84000 € |
|---|---|
| Unit Price with VAT: | 95,00960 € |

