
FN2070M-12-08 | |
|---|---|
DigiKey Part Number | 817-FN2070M-12-08-ND |
Manufacturer | |
Manufacturer Product Number | FN2070M-12-08 |
Description | LINE FILTER 250VAC/VDC 12A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Wire Leads |
Voltage - Rated DC 250V | Inductance 3.25mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 57,96850 € | 1.159,37 € |
| Unit Price without VAT: | 57,96850 € |
|---|---|
| Unit Price with VAT: | 68,98252 € |

