Similar

FN2070B-16-07 | |
|---|---|
DigiKey Part Number | 817-FN2070B-16-07-ND |
Manufacturer | |
Manufacturer Product Number | FN2070B-16-07 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 2.8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,63600 € | 726,36 € |
| Unit Price without VAT: | 72,63600 € |
|---|---|
| Unit Price with VAT: | 86,43684 € |


