
FN2070-16-07 | |
|---|---|
DigiKey Part Number | 817-1312-ND |
Manufacturer | |
Manufacturer Product Number | FN2070-16-07 |
Description | LINE FILTER 110V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 110V, 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 2.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,78000 € | 86,78 € |
| 10 | 70,82200 € | 708,22 € |
| 30 | 64,26700 € | 1.928,01 € |
| 50 | 61,42460 € | 3.071,23 € |
| 100 | 61,02730 € | 6.102,73 € |
| Unit Price without VAT: | 86,78000 € |
|---|---|
| Unit Price with VAT: | 103,26820 € |

